There are no models available for this part yet.
Overview of 202K163-25-CS-2065-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2065A | Analog Devices | LTC3815EUFE Demo Board - 2.25V | |
LTC2065IUD#TRPBF | Analog Devices | 2uA Quad, Low IB, Zero-Drift O | |
LTC2065IF#TRPBF | Analog Devices | 2uA Quad, Low IB, Zero-Drift O |
Price & Stock for 202K163-25-CS-2065-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
202K163-25-CS-2065-0-ND
|
DigiKey | HEATSHRINK BOOT SZ63 BLACK Min Qty: 175 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2247 | Buy Now | |
DISTI #
RYC202K163-25-CS-2065-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$20.3088 / $20.6120 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.0500 / $35.7000 | Buy Now | ||
DISTI #
RYC202K163-25-CS-2065-0
|
Interstate Connecting Components | 0 |
|
$20.3088 / $20.6120 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$17.0500 / $35.7000 | Buy Now |