Part Details for 202K142-3/42-0 by TE Connectivity
Overview of 202K142-3/42-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202K142-3/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M5968
|
Newark | 202K142-3/42-0 |Raychem Te Connectivity 202K142-3/42-0 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1300 / $15.6100 | Buy Now |
DISTI #
202K142-3/42-0-ND
|
DigiKey | HEATSHRINK BOOT SZ42 BLACK Min Qty: 150 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7205 | Buy Now |
DISTI #
822596-000
|
Avnet Americas | Connector Accessories Boot Polyolefin - Bulk (Alt: 822596-000) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
$14.2780 / $17.1820 | Buy Now |
DISTI #
650-202K142-3/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202K142-3/42-0 RoHS: Compliant | 422 |
|
$17.3600 / $29.5800 | Buy Now |
DISTI #
RYC202K142-3/42-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$17.7941 / $18.0598 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Semi-Rigid Molded Boot ST Polyolefin RoHS: Compliant |
115 In Stock |
|
$16.8400 / $30.4900 | Buy Now |
DISTI #
822596-000
|
TTI | Heat Shrink Cable Boots & End Caps 202K142-3/42-0 Min Qty: 150 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.1000 / $15.9500 | Buy Now |
DISTI #
RYC202K142-3/42-0
|
Interstate Connecting Components | 0 |
|
$17.7941 / $18.0598 | Buy Now | |
DISTI #
000000000001098755
|
Sager | Heat Shrink Cable Boots & End Caps 202K142-3/42-0 Min Qty: 1 | 0 |
|
$16.9400 / $21.1800 | Buy Now |
|
Master Electronics | Heat Shrink Semi-Rigid Molded Boot ST Polyolefin RoHS: Compliant |
115 In Stock |
|
$16.8400 / $30.4900 | Buy Now |