Part Details for 202K142-25-0 by TE Connectivity
Overview of 202K142-25-0 by TE Connectivity
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202K142-25-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K0092
|
Newark | Heat Shrink Boot, Straight, 31Mm Id, Elastomer, Black, Boot Configuration:Straight Lipped, I.d. Supplied - Imperial:1.22", I.d. Supplied - Metric:31Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:2.64", Colour:Black Rohs Compliant: Yes |Raychem Te Connectivity 202K142-25-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$15.0300 / $16.1900 | Buy Now |
DISTI #
25M1473
|
Newark | Heatshrink Boot, Straight Lip, Boot Configuration:Straight Lipped, I.d. Supplied - Imperial:1.22", I.d. Supplied - Metric:31Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:2.64", Total Length - Metric:67Mm, I.d. Rohs Compliant: Yes |Raychem Te Connectivity 202K142-25-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1642 |
|
$15.6000 / $20.2000 | Buy Now |
DISTI #
A101250-ND
|
DigiKey | HEATSHRINK BOOT SZ42 BLACK W/LIP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
347 In Stock |
|
$14.1315 / $19.6600 | Buy Now |
DISTI #
650-202K142-25-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 773 |
|
$14.1300 / $19.6400 | Buy Now |
DISTI #
RYC202K142-25-0
|
Heilind Electronics | 878496-000 6-1196837-1 | Americas - 261 in Stock |
|
$15.7015 / $19.8491 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Molded Boot ST Fluid Resistant Elastomer RoHS: Compliant |
1394 In Stock |
|
$10.4400 / $20.0600 | Buy Now |
DISTI #
80014084
|
Verical | Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 4998 |
|
$10.8929 / $13.3772 | Buy Now |
DISTI #
61253932
|
Verical | Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1810 | Americas - 1309 |
|
$13.8291 / $24.7349 | Buy Now |
DISTI #
77311032
|
Verical | Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 1042 |
|
$15.7600 / $17.8429 | Buy Now |
DISTI #
16592157
|
Verical | Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 45 |
|
$14.2600 / $16.3500 | Buy Now |