Part Details for 202K142-100-0 by TE Connectivity
Overview of 202K142-100-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202K142-100-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T8060
|
Newark | Heatshrink Boot, Straight, 18/7.1Mm, Boot Configuration:Straight, I.d. Supplied - Imperial:-, I.d. Supplied - Metric:-, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:2.64", Total Length - Metric:67Mm, I.d. Recovered Max Rohs Compliant: Yes |Raychem Te Connectivity 202K142-100-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$28.4000 / $37.3300 | Buy Now |
DISTI #
202K142-100-0-ND
|
DigiKey | HEATSHRINK BOOT SZ42 BLACK Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
151 In Stock |
|
$24.9234 / $44.6600 | Buy Now |
DISTI #
650-202K142-100-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202K142-100-0 RoHS: Compliant | 227 |
|
$26.5900 / $35.9100 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Semi-Flexible Molded Boot ST Polyolefin RoHS: Compliant |
3 Partner Stock |
|
$26.3300 / $37.7600 | Buy Now |
DISTI #
65678063
|
Verical | Heat Shrink Molded Boot ST Low Fire Hazard Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$33.0700 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 6 |
|
$38.2584 / $40.2720 | Buy Now | |
DISTI #
041618-000
|
TTI | Heat Shrink Cable Boots & End Caps 202K142-100-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 106 In Stock |
|
$26.4100 / $35.5500 | Buy Now |
DISTI #
202K142-100-0
|
TME | Heat shrink boot, glueless,straight, 18mm, L: 67mm, black, RAYCHEM Min Qty: 1 | 1 |
|
$28.0900 / $34.1400 | Buy Now |
DISTI #
RYC202K142-100-0
|
Interstate Connecting Components | HEAT SHRINK BOOT SIZE 202 8-1190318-2,041618-000 | 0 |
|
$28.2647 / $28.6866 | Buy Now |