There are no models available for this part yet.
Overview of 202K142-100/184-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 202K142-100/184-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53K7899
|
Newark | 202K142-100/184-0 |Raychem Te Connectivity 202K142-100/184-0 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2900 / $28.1600 | Buy Now | |
DISTI #
A104798-ND
|
DigiKey | HEATSHRINK BOOT SZ42 BLACK Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
123 In Stock |
|
$29.6112 / $39.9900 | Buy Now | |
DISTI #
650-202K142-100/184
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202K142-100/184-0 RoHS: Compliant | 2 |
|
$29.6100 / $39.9900 | Buy Now | |
DISTI #
RYC202K142-100/184-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$32.1029 / $32.5821 | Buy Now | ||
Onlinecomponents.com | 202K142-100/184-0 RoHS: Compliant |
10 In Stock |
|
$29.7300 / $41.2300 | Buy Now | ||
DISTI #
54486313
|
Verical | Heat Shrink Molded Boot ST Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1938 | Americas - 9 |
|
$41.1190 / $53.5990 | Buy Now | |
DISTI #
651972-000
|
TTI | Heat Shrink Cable Boots & End Caps 202K142-100/184-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 124 In Stock |
|
$29.3100 / $39.5900 | Buy Now | |
DISTI #
RYC202K142-100/184-0
|
Interstate Connecting Components | 0 |
|
$32.1029 / $32.5821 | Buy Now | ||
DISTI #
000000000001098735
|
Sager | Heat Shrink Cable Boots & End Caps 202K142-100/184-0 Min Qty: 1 | 0 |
|
$30.5700 / $38.2000 | Buy Now | |
Master Electronics | 202K142-100/184-0 RoHS: Compliant |
10 In Stock |
|
$29.7300 / $41.2300 | Buy Now |
CAD Models for 202K142-100/184-0 by TE Connectivity
Part Data Attributes for 202K142-100/184-0 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|