Part Details for 202K132-25-01-CS-1821- by TE Connectivity
Overview of 202K132-25-01-CS-1821- by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-182-10L | Coilcraft Inc | General Purpose Inductor, 1.8uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-182-15L | Coilcraft Inc | General Purpose Inductor, 1.8uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
131-8218-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 8 Column, Double End Wall, Backplane Module, 2.25mm Wipe, APP. |
Price & Stock for 202K132-25-01-CS-1821-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC202K132-25-01-CS-1821-
|
Heilind Electronics | 202K132-25-01-CS-1821-0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC202K132-25-01-CS-1821-
|
Interstate Connecting Components | 202K132-25-01-CS-1821-0 | 0 |
|
Buy Now |