Part Details for 202K121-25-CS-1821-0 by TE Connectivity
Overview of 202K121-25-CS-1821-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-182-10L | Coilcraft Inc | General Purpose Inductor, 1.8uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-182-15L | Coilcraft Inc | General Purpose Inductor, 1.8uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
131-8218-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 8 Column, Double End Wall, Backplane Module, 2.25mm Wipe, APP. |
Price & Stock for 202K121-25-CS-1821-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
202K121-25-CS-1821-0-ND
|
DigiKey | HEATSHRINK BOOT SZ21 BLACK Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3688 | Buy Now |
DISTI #
650-202K12125CS18210
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202K121-25-CS-1821-0 | 0 |
|
$13.6300 / $13.7700 | Order Now |
DISTI #
RYC202K121-25-CS-1821-0
|
Heilind Electronics | 202K121-25-CS-1821-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7800 / $24.6700 | Buy Now |
DISTI #
RYC202K121-25-CS-1821-0
|
Interstate Connecting Components | 202K121-25-CS-1821-0 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.7800 / $24.6700 | Buy Now |