202JH1K
Littelfuse Inc
Description: NTC Thermistor, 2000ohm, Through Hole Mount, AXIAL LEADED

Overview of 202JH1K by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 202JH1K by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52AC9090
Newark Ntc Thermistor 2K Ohm 10% Do41/Bulk |Littelfuse 202JH1K RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.3060
  • 1,000 $0.2700
  • 2,500 $0.2470
$0.2470 / $0.3060 Buy Now
DISTI # 803-202JH1K
Mouser Electronics NTC Thermistors NTC THERMISTOR 2K OHM 10% DO41 RoHS: Compliant 0
  • 1 $0.7000
  • 10 $0.5330
  • 100 $0.3770
  • 500 $0.3430
  • 1,000 $0.3200
  • 2,500 $0.3110
  • 10,000 $0.2980
  • 25,000 $0.2930
$0.2930 / $0.7000 Order Now

CAD Models for 202JH1K by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 202JH1K by Littelfuse Inc

202JH1K
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
300 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.794 mm
Package Length
4.318 mm
Package Style
Axial
Resistance
2000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
Thermal Sensitivity Index
3892 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
10%
Want to compare parts?
  1. 202JH1K
    Littelfuse Inc
    NTC Thermistor, 2000ohm, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 202JH1K by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 202JH1K by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 202JH1K would you like to use for your alert(s)?
  • Please alert me when 202JH1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 202JH1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 202JH1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 202JH1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 202JH1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 202JH1K by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: