There are no models available for this part yet.
Overview of 202F242-50-22-0-CS8474 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-F24-20-058LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 40 Positions. |
Price & Stock for 202F242-50-22-0-CS8474 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44M8766
|
Newark | 202F242-50-22-0-Cs8474 |Raychem Te Connectivity 202F242-50-22-0-CS8474 RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.1600 / $71.6200 | Buy Now | |
DISTI #
202F242-50-22-0-CS8474-ND
|
DigiKey | BLOW-MOLDED PARTS Min Qty: 38 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.5826 | Buy Now | |
DISTI #
650-025633N002
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202F242-50-220CS8474 | 0 |
|
$74.2000 / $74.5900 | Order Now | |
DISTI #
71704761
|
RS | TE, A&D Engineered Polymer Solutions, Cable Management, 202F242-50-22-0-CS8474 | TE Connectivity 202F242-50-22-0-CS8474 RoHS: Compliant Min Qty: 34 Package Multiple: 1 Container: Bulk | 0 |
|
$92.6900 / $105.3500 | RFQ | |
Onlinecomponents.com | Heat Shrink Molded Boot ST Flexible Viton RoHS: Compliant | 0 |
|
$65.6900 / $133.0100 | Buy Now | ||
DISTI #
RYC202F242-50-22-0-CS8474
|
Interstate Connecting Components | 202F242-50-22-0-CS8474 | 0 |
|
Buy Now | ||
DISTI #
000000000002272934
|
Sager | Heat Shrink Cable Boots & End Caps 202F242-50-220CS8474 Min Qty: 1 | 0 |
|
$53.9100 / $86.9900 | Buy Now | |
Master Electronics | Heat Shrink Molded Boot ST Flexible Viton RoHS: Compliant | 0 |
|
$65.6900 / $133.0100 | Buy Now |
CAD Models for 202F242-50-22-0-CS8474 by TE Connectivity
Part Data Attributes for 202F242-50-22-0-CS8474 by TE Connectivity
202F242-50-22-0-CS8474
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
202F242-50-22-0-CS8474TE ConnectivityVS
-