Part Details for 202F221-71-22/86-0-CS4 by TE Connectivity
Overview of 202F221-71-22/86-0-CS4 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-F22-11-040LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 22 Positions. | |
59202-F22-11A040LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 22 Positions. |
Price & Stock for 202F221-71-22/86-0-CS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC202F221-71-22/86-0-CS4
|
Heilind Electronics | 202F221-71-22/86-0-CS4075 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC202F221-71-22/86-0-CS4
|
Interstate Connecting Components | 202F221-71-22/86-0-CS4075 | 0 |
|
Buy Now |