Part Details for 202D242-4-00/42-0 by TE Connectivity
Overview of 202D242-4-00/42-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202D242-4-00/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6909
|
Newark | 202D242-4-00/42-0 |Raychem Te Connectivity 202D242-4-00/42-0 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$25.9300 | Buy Now |
DISTI #
44M8380
|
Newark | 202D242-4-00/42-0 |Raychem Te Connectivity 202D242-4-00/42-0 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9800 | Buy Now |
DISTI #
2266-202D242-4-00/42-0-ND
|
DigiKey | HEATSHRINK BOOT SZ42 BLACK Min Qty: 2 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$38.7600 / $49.0000 | Buy Now |
DISTI #
202D242-4-00/42-0-ND
|
DigiKey | HEATSHRINK BOOT SZ42 BLACK Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4324 | Buy Now |
DISTI #
650-202D242-4-0042-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202D242-4-00/42-0 RoHS: Compliant | 0 |
|
$24.9200 | Order Now |
DISTI #
RYC202D242-4-00/42-0
|
Heilind Electronics | 604252-000 | Americas - 0 in Stock |
|
$27.0294 / $27.4329 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Flexible Molded Boot ST Polyolefin RoHS: Compliant |
41 In Stock |
|
$25.9500 / $45.4400 | Buy Now |
DISTI #
65678297
|
Verical | Heat Shrink Molded Boot RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 22 |
|
$36.3400 / $45.9500 | Buy Now |
DISTI #
51683328
|
Verical | Heat Shrink Molded Boot RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1949 | Americas - 18 |
|
$35.2950 / $59.0720 | Buy Now |
DISTI #
RYC202D242-4-00/42-0
|
Interstate Connecting Components | 604252-000 | 0 |
|
$27.0294 / $27.4329 | Buy Now |