Part Details for 202D242-25-0 by TE Connectivity
Overview of 202D242-25-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202D242-25-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M8356
|
Newark | 202D242-25-0 |Raychem Te Connectivity 202D242-25-0 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7400 / $18.3100 | Buy Now |
DISTI #
202D242-25-0-ND
|
DigiKey | HEATSHRINK BOOT SZ42 BLACK Min Qty: 125 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2038 | Buy Now |
DISTI #
825269-000
|
Avnet Americas | Connector Accessories Molded Boot Elastomer - Bulk (Alt: 825269-000) RoHS: Not Compliant Min Qty: 125 Package Multiple: 25 Lead time: 33 Weeks, 2 Days Container: Bulk | 0 |
|
$14.0647 / $17.1307 | Buy Now |
DISTI #
650-202D242-25-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 30 |
|
$19.6300 / $26.5000 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
DISTI #
RYC202D242-25-0
|
Heilind Electronics | 5-1196446-4,825269-000 | Americas - 0 in Stock |
|
$20.8676 / $21.1792 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Boot - Shell Size 42 - 1.340" (34.04mm)/0.902" (22.91mm) Large, 1.340" (34.04mm)/0.382" (9.70mm) Small Dia - 6.280" (159.51mm) L - Black. RoHS: Compliant |
285 In Stock |
|
$18.2100 / $22.0200 | Buy Now |
DISTI #
69896969
|
Verical | Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1944 | Americas - 274 |
|
$24.1540 / $28.6260 | Buy Now |
DISTI #
76083598
|
Verical | Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$35.4700 | Buy Now |
DISTI #
825269-000
|
TTI | Heat Shrink Cable Boots & End Caps 202D242-25-0 Min Qty: 125 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.3900 / $18.4800 | Buy Now |