Part Details for 202D242-12-22-CS-2094- by TE Connectivity
Overview of 202D242-12-22-CS-2094- by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL3209-4L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS | |
FL3209-4LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-4LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT |
Price & Stock for 202D242-12-22-CS-2094-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC202D242-12-22-CS-2094-
|
Heilind Electronics | 202D242-12-22-CS-2094-0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC202D242-12-22-CS-2094-
|
Interstate Connecting Components | 202D242-12-22-CS-2094-0 | 0 |
|
Buy Now |