Part Details for 202D211-4-0 by TE Connectivity
Overview of 202D211-4-0 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202D211-4-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J6614
|
Newark | Heat Shrink Boot, Straight, 22.4Mm Id, Po, Black, Boot Configuration:Straight Lipped, I.d. Supplied - Imperial:0.88", I.d. Supplied - Metric:22.4Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:4.17", Shrink Ratio:- Rohs Compliant: Yes |Raychem Te Connectivity 202D211-4-0 Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5700 / $14.4300 | Buy Now |
DISTI #
28AC7911
|
Newark | Heat Shrink Boot, Straight, 22.4Mm Id, Po, Black, Boot Configuration:Straight Lipped, I.d. Supplied - Imperial:0.88", I.d. Supplied - Metric:22.4Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:4.17", Shrink Ratio:- Rohs Compliant: Yes |Raychem Te Connectivity 202D211-4-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3100 / $14.8100 | Buy Now |
DISTI #
A101239-ND
|
DigiKey | HEATSHRINK BOOT SZ11 BLACK W/LIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
95 In Stock |
|
$15.8898 / $20.2700 | Buy Now |
DISTI #
814522-000
|
Avnet Americas | Connector Accessories Molded Boot Polyolefin - Bulk (Alt: 814522-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 111 |
|
$10.5644 | Buy Now |
DISTI #
650-202D211-4-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 125 |
|
$14.5700 / $20.2600 | Buy Now |
DISTI #
RYC202D211-4-0
|
Heilind Electronics | 814522-000 | Americas - 338 in Stock |
|
$15.9559 / $16.1941 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Boot - Shell Size 11 - 0.882" (22.40mm)/0.449" (11.40mm) Large, 0.882" (22.40mm)/0.252" (6.40mm) Small Dia - 4.169" (105.89mm) L - Black. RoHS: Compliant |
495 In Stock |
|
$11.8500 / $19.4700 | Buy Now |
DISTI #
70325407
|
Verical | Heat Shrink Molded Boot ST Polyolefin Flexible Modified Black RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1918 | Americas - 480 |
|
$15.1819 / $25.0902 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | HEAT SHRINK TUBING,THIN WALL,HS-BOOT | 9 |
|
$10.2900 / $11.5763 | Buy Now |