Part Details for 202D174-4-60/42-0-CS50 by TE Connectivity
Overview of 202D174-4-60/42-0-CS50 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-501XGEC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for 202D174-4-60/42-0-CS50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC202D174-4-60/42-0-CS50
|
Heilind Electronics | 202D174-4-60/42-0-CS5077 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC202D174-4-60/42-0-CS50
|
Interstate Connecting Components | 202D174-4-60/42-0-CS5077 | 0 |
|
Buy Now |