Part Details for 202D174-3/42-0 by TE Connectivity
Overview of 202D174-3/42-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202D174-3/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M8100
|
Newark | 202D174-3/42-0 |Raychem Te Connectivity 202D174-3/42-0 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6000 / $25.3900 | Buy Now |
DISTI #
202D174-3/42-0-ND
|
DigiKey | HEATSHRINK BOOT SZ74 BLACK Min Qty: 125 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8214 | Buy Now |
DISTI #
650-202D174-3/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202D174-3/42-0 | 98 |
|
$27.2200 / $36.7500 | Buy Now |
DISTI #
RYC202D174-3/42-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$28.9412 / $29.3732 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Semi-Rigid Molded Boot ST Polyolefin RoHS: Compliant | 0 |
|
$24.3600 / $49.9700 | Buy Now |
DISTI #
RYC202D174-3/42-0
|
Interstate Connecting Components | 0 |
|
$28.9412 / $29.3732 | Buy Now | |
DISTI #
000000000001097927
|
Sager | Heat Shrink Cable Boots & End Caps 202D174-3/42-0 Min Qty: 1 | 0 |
|
$27.5500 / $34.4400 | Buy Now |
|
Master Electronics | Heat Shrink Semi-Rigid Molded Boot ST Polyolefin RoHS: Compliant | 0 |
|
$24.3600 / $49.9700 | Buy Now |
Part Details for 202D174-3/42-0
202D174-3/42-0 CAD Models
202D174-3/42-0 Part Data Attributes
|
202D174-3/42-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202D174-3/42-0
TE Connectivity
Connector Accessory, 0.618in Min Cable Dia, 1.39in Max Cable Dia, Polyolefin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 1.39 inch | |
Cable Entry-Min | 0.618 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYOLEFIN | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |