Part Details for 202D153-3/86-0 by TE Connectivity
Results Overview of 202D153-3/86-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202D153-3/86-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M8010
|
Newark | 202D153-3/86-0 |Raychem Te Connectivity 202D153-3/86-0 RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9900 / $19.6000 | Buy Now |
DISTI #
202D153-3/86-0-ND
|
DigiKey | HEATSHRINK BOOT SZ53 BLACK Min Qty: 225 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9727 | Buy Now |
DISTI #
564368-000
|
Avnet Americas | Connector Accessories Molded Boot Polyolefin - Bulk (Alt: 564368-000) RoHS: Compliant Min Qty: 225 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0429 / $18.0833 | Buy Now |
DISTI #
650-202D153-3/86-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202D153-3/86-0 RoHS: Compliant | 135 |
|
$18.9800 / $34.5900 | Buy Now |
DISTI #
RYC202D153-3/86-0
|
Heilind Electronics | 202D153-3/86-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Semi-Rigid Molded Boot ST Polyolefin RoHS: Compliant |
101 In Stock |
|
$18.9000 / $35.6600 | Buy Now |
DISTI #
84020658
|
Verical | Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1937 | Americas - 101 |
|
$25.0770 / $46.3580 | Buy Now |
DISTI #
RYC202D153-3/86-0
|
Interstate Connecting Components | 202D153-3/86-0 | 0 |
|
Buy Now | |
DISTI #
000000000001097842
|
Sager | Heat Shrink Cable Boots & End Caps 202D153-3/86-0 Min Qty: 1 | 0 |
|
$21.2600 / $26.5900 | Buy Now |
|
Master Electronics | Heat Shrink Semi-Rigid Molded Boot ST Polyolefin RoHS: Compliant |
101 In Stock |
|
$18.9000 / $35.6600 | Buy Now |
Part Details for 202D153-3/86-0
202D153-3/86-0 CAD Models
202D153-3/86-0 Part Data Attributes
|
202D153-3/86-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202D153-3/86-0
TE Connectivity
Connector Accessory, 0.331in Min Cable Dia, 0.728in Max Cable Dia, Polyolefin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.728 inch | |
Cable Entry-Min | 0.331 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYOLEFIN | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |