There are no models available for this part yet.
Overview of 202D142-3-35-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 202D142-3-35-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A145089-ND
|
DigiKey | STD POLY MOLDED PARTS Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
31 In Stock |
|
$12.0971 / $23.4600 | Buy Now | |
DISTI #
655-CU2643-000
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202D142-3-35-0 RoHS: Compliant | 15 |
|
$15.1500 / $21.2700 | Buy Now | |
DISTI #
RYC202D142-3-35-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$21.2794 / $21.5971 | Buy Now | ||
Onlinecomponents.com | 202D142-3-35-0 RoHS: Compliant |
112 In Stock |
|
$16.0900 / $27.5800 | Buy Now | ||
DISTI #
RYC202D142-3-35-0
|
Interstate Connecting Components | 0 |
|
$21.2794 / $21.5971 | Buy Now | ||
DISTI #
C1S616500391708
|
Chip1Stop | Heat Sinks | 93 |
|
$20.6000 / $23.4000 | Buy Now | |
Master Electronics | 202D142-3-35-0 RoHS: Compliant |
112 In Stock |
|
$16.0900 / $27.5800 | Buy Now |
CAD Models for 202D142-3-35-0 by TE Connectivity
Part Data Attributes for 202D142-3-35-0 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|