Part Details for 202D142-25/225-0 by TE Connectivity
Overview of 202D142-25/225-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 202D142-25/225-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
202D142-25/225-0-ND
|
DigiKey | HEATSHRINK BOOT SZ42 BLACK Min Qty: 125 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5668 | Buy Now |
DISTI #
650-202D142-25/225-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202D142-25/225-0 RoHS: Compliant | 80 |
|
$19.8000 / $24.7900 | Buy Now |
DISTI #
RYC202D142-25/225-0
|
Heilind Electronics | 497627-000 | Americas - 0 in Stock |
|
$21.2794 / $21.5971 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Molded Boot ST Fluid Resistant Elastomer RoHS: Compliant |
250 On Order |
|
$18.3800 / $27.3900 | Buy Now |
DISTI #
497627-000
|
TTI | Heat Shrink Cable Boots & End Caps 202D142-25/225-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$20.9700 / $24.4200 | Buy Now |
DISTI #
RYC202D142-25/225-0
|
Interstate Connecting Components | 497627-000 | 0 |
|
$21.2794 / $21.5971 | Buy Now |
DISTI #
000000000001097784
|
Sager | Heat Shrink Cable Boots & End Caps 202D142-25/225-0 Min Qty: 1 | 0 |
|
$20.2500 / $25.3300 | Buy Now |
|
Master Electronics | Heat Shrink Molded Boot ST Fluid Resistant Elastomer RoHS: Compliant |
250 On Order |
|
$18.3800 / $27.3900 | Buy Now |
Part Details for 202D142-25/225-0
202D142-25/225-0 CAD Models
202D142-25/225-0 Part Data Attributes
|
202D142-25/225-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202D142-25/225-0
TE Connectivity
202D142-25/225-0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ELASTOMER | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -75 °C | |
Wire Size-Max |