Part Details for 202D142-100/180-0 by TE Connectivity
Overview of 202D142-100/180-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 202D142-100/180-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M7930
|
Newark | 202D142-100/180-0 |Raychem Te Connectivity 202D142-100/180-0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6900 / $34.7700 | Buy Now |
DISTI #
202D142-100/180-0-ND
|
DigiKey | HEATSHRINK BOOT SZ42 BLACK Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.0608 | Buy Now |
DISTI #
650-202D142-100/180
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202D142-100/180-0 RoHS: Compliant | 0 |
|
$37.2900 | Order Now |
DISTI #
RYC202D142-100/180-0
|
Heilind Electronics | Americas - 0 in Stock93 On Order |
|
$39.6324 / $40.2239 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Semi-Flexible Molded Boot ST Polyolefin RoHS: Compliant |
54 On Order |
|
$39.3300 / $66.8100 | Buy Now |
DISTI #
632785-000
|
TTI | Heat Shrink Cable Boots & End Caps 202D142-100/180-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$32.8100 / $36.6800 | Buy Now |
DISTI #
RYC202D142-100/180-0
|
Interstate Connecting Components | 031 On Order |
|
$39.6324 / $40.2239 | Buy Now | |
DISTI #
000000000001097772
|
Sager | Heat Shrink Cable Boots & End Caps 202D142-100/180-0 Min Qty: 1 | 0 |
|
$36.7500 / $43.5300 | Buy Now |
|
Master Electronics | Heat Shrink Semi-Flexible Molded Boot ST Polyolefin RoHS: Compliant |
54 On Order |
|
$39.3300 / $66.8100 | Buy Now |
Part Details for 202D142-100/180-0
202D142-100/180-0 CAD Models
202D142-100/180-0 Part Data Attributes
|
202D142-100/180-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202D142-100/180-0
TE Connectivity
BOOT MOLDED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Size-Max |