Part Details for 202B521-4-01/42-0 by TE Connectivity
Results Overview of 202B521-4-01/42-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
202B521-4-01/42-0 Information
202B521-4-01/42-0 by TE Connectivity is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 202B521-4-01/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M7740
|
Newark | 202B521-4-01/42-0 |Raychem Te Connectivity 202B521-4-01/42-0 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.8500 / $45.3000 | Buy Now |
DISTI #
202B521-4-01/42-0-ND
|
DigiKey | HEATSHRINK BOOT SZ21 BLACK Min Qty: 125 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.1049 | Buy Now |
DISTI #
650-202B521-4-0142-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202B521-4-01/42-0 | 0 |
|
$45.3000 | Order Now |
DISTI #
RYC202B521-4-01/42-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$53.2941 / $54.0896 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Molded Boot ST Flexible Polyolefin Black RoHS: Compliant |
11 In Stock |
|
$44.8700 / $125.9100 | Buy Now |
DISTI #
71255015
|
Verical | Heat Shrink Molded Boot ST Flexible Polyolefin Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1942 | Americas - 11 |
|
$84.1230 / $163.6830 | Buy Now |
DISTI #
RYC202B521-4-01/42-0
|
Interstate Connecting Components | 0 |
|
$53.2941 / $54.0896 | Buy Now | |
DISTI #
000000000001097584
|
Sager | Heat Shrink Cable Boots & End Caps 202B521-4-01/42-0 Min Qty: 1 | 0 |
|
$49.4100 / $58.5400 | Buy Now |
|
Master Electronics | Heat Shrink Molded Boot ST Flexible Polyolefin Black RoHS: Compliant |
11 In Stock |
|
$44.8700 / $125.9100 | Buy Now |
Part Details for 202B521-4-01/42-0
202B521-4-01/42-0 CAD Models
202B521-4-01/42-0 Part Data Attributes
|
202B521-4-01/42-0
TE Connectivity
Buy Now
|
Compare Parts:
202B521-4-01/42-0
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |