Part Details for 202A196-3-0 by TE Connectivity
Overview of 202A196-3-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202A196-3-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K1370
|
Newark | 202A196-3-0 |Raychem Te Connectivity 202A196-3-0 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5700 / $35.6700 | Buy Now |
DISTI #
202A196-3-0-ND
|
DigiKey | HEATSHRINK BOOT SZ96 BLACK Min Qty: 125 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.2593 | Buy Now |
DISTI #
650-202A196-3-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202A196-3-0 RoHS: Compliant | 0 |
|
$38.2500 | Order Now |
DISTI #
RYC202A196-3-0
|
Heilind Electronics | 813787-000 | Americas - 0 in Stock |
|
$40.6618 / $41.2687 | Buy Now |
|
Onlinecomponents.com | Molded Parts RoHS: Compliant |
87 In Stock |
|
$39.2400 / $67.6900 | Buy Now |
DISTI #
58982060
|
Verical | Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black Thin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 84 |
|
$52.5850 / $87.9970 | Buy Now |
DISTI #
RYC202A196-3-0
|
Interstate Connecting Components | 813787-000 | 0 |
|
$40.6618 / $41.2687 | Buy Now |
DISTI #
000000000001097454
|
Sager | Heat Shrink Cable Boots & End Caps 202A196-3-0 Min Qty: 1 | 0 |
|
$37.7100 / $44.6700 | Buy Now |
|
Master Electronics | Molded Parts RoHS: Compliant |
87 In Stock |
|
$39.2400 / $67.6900 | Buy Now |