Part Details for 202A142-3/86-0 by TE Connectivity
Results Overview of 202A142-3/86-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
202A142-3/86-0 Information
202A142-3/86-0 by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 202A142-3/86-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0947
|
Newark | 202A142-3/86-0 |Raychem Te Connectivity 202A142-3/86-0 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$19.7500 | Buy Now |
DISTI #
44M7522
|
Newark | 202A142-3/86-0 |Raychem Te Connectivity 202A142-3/86-0 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5500 / $26.8100 | Buy Now |
DISTI #
2266-202A142-3/86-0-ND
|
DigiKey | HEATSHRINK BOOT SZ42 BLACK Min Qty: 4 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
57 In Stock |
|
$20.7100 | Buy Now |
DISTI #
202A142-3/86-0-ND
|
DigiKey | HEATSHRINK BOOT SZ42 BLACK Min Qty: 4 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5400 | Buy Now |
DISTI #
595431-000
|
Avnet Americas | Connector Accessories Molded Boot Polyolefin - Bulk (Alt: 595431-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4599 / $14.9744 | Buy Now |
DISTI #
650-202A142-3/86-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 49 |
|
$15.5700 / $22.0500 | Buy Now |
DISTI #
RYC202A142-3/86-0
|
Heilind Electronics | 7-1194708-6,595431-000 | Americas - 0 in Stock |
|
$18.3235 / $18.5971 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Boot - Shell Size 42 - 1.220" (30.99mm)/0.701" (17.81mm) Large, 1.220" (30.99mm)/0.291" ... more RoHS: Compliant |
57 Partner Stock |
|
$15.4900 / $24.9900 | Buy Now |
DISTI #
35170428
|
Verical | Heat Shrink Semi-Rigid Molded Boot ST Polyolefin Thin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 57 |
|
$19.4200 | Buy Now |
DISTI #
RYC202A142-3/86-0
|
Interstate Connecting Components | 7-1194708-6,595431-000 | 0 |
|
$18.3235 / $18.5971 | Buy Now |