Part Details for 202A132-100-0 by TE Connectivity
Results Overview of 202A132-100-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
202A132-100-0 Information
202A132-100-0 by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 202A132-100-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
202A132-100-0-ND
|
DigiKey | HEATSHRINK BOOT SZ32 BLACK Min Qty: 350 Lead time: 32 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.2156 | Buy Now |
DISTI #
650-202A132-100-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202A132-100-0 RoHS: Compliant | 0 |
|
$12.7200 | Order Now |
DISTI #
RYC202A132-100-0
|
Heilind Electronics | 202A132-100-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Boot - Shell Size 32 - 1.031" (26.19mm)/0.559" (14.20mm) Large, 0.800" (20.32mm)/0.260" ... more RoHS: Compliant |
34 In Stock |
|
$13.6400 / $18.5300 | Buy Now |
DISTI #
56032271
|
Verical | Heat Shrink Molded Boot ST Low Fire Hazard Min Qty: 5 Package Multiple: 5 Date Code: 2119 | Americas - 30 |
|
$18.0830 / $24.0890 | Buy Now |
DISTI #
RYC202A132-100-0
|
Interstate Connecting Components | 202A132-100-0 | 0 |
|
Buy Now | |
DISTI #
000000000003157085
|
Sager | Heat Shrink Cable Boots & End Caps 202A132-100-0 | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Boot - Shell Size 32 - 1.031" (26.19mm)/0.559" (14.20mm) Large, 0.800" (20.32mm)/0.260" ... more RoHS: Compliant |
34 In Stock |
|
$13.6400 / $18.5300 | Buy Now |