Part Details for 202A121-3-CS-2060-0 by TE Connectivity
Results Overview of 202A121-3-CS-2060-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
202A121-3-CS-2060-0 Information
202A121-3-CS-2060-0 by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
TTA2060 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / VCEO=-50 V / IC=-2 A / hFE=200~500 / VCE(sat)=-0.18 V / tf=90 ns / PW-Mini | |
XAL6020-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 2625, |
Price & Stock for 202A121-3-CS-2060-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
202A121-3-CS-2060-0-ND
|
DigiKey | HEATSHRINK BOOT SZ21 BLACK Min Qty: 300 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6400 | Buy Now |
DISTI #
RYC202A121-3-CS-2060-0
|
Heilind Electronics | 202A121-3-CS-2060-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Cable Boots & End Caps 202A121-3-CS-2060-0 RoHS: Compliant | 0 |
|
$9.6800 / $20.2800 | Buy Now |
DISTI #
RYC202A121-3-CS-2060-0
|
Interstate Connecting Components | 202A121-3-CS-2060-0 | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Cable Boots & End Caps 202A121-3-CS-2060-0 RoHS: Compliant | 0 |
|
$9.6800 / $20.2800 | Buy Now |