Part Details for 202A121-12-0 by TE Connectivity
Results Overview of 202A121-12-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
202A121-12-0 Information
202A121-12-0 by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 202A121-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M7453
|
Newark | 202A121-12-0 |Raychem Te Connectivity 202A121-12-0 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3700 / $29.2700 | Buy Now |
DISTI #
202A121-12-0-ND
|
DigiKey | HEATSHRINK BOOT SZ21 BLACK Min Qty: 125 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0463 | Buy Now |
DISTI #
650-202A121-12-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 0 |
|
$28.3600 | Order Now |
DISTI #
RYC202A121-12-0
|
Heilind Electronics | 811034-000 7-1196302-6 | Americas - 0 in Stock |
|
$33.3676 / $33.8657 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Boot - Shell Size 21 - 5.3 to 17.8mm ( .209 to .701 in ) Cable Dia Range - Chemical Resi... more RoHS: Compliant | 0 |
|
$28.0900 / $75.3400 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$47.4560 | Buy Now | |
DISTI #
RYC202A121-12-0
|
Interstate Connecting Components | 811034-000 7-1196302-6 | 0 |
|
$33.3676 / $33.8657 | Buy Now |
DISTI #
000000000001097242
|
Sager | Heat Shrink Cable Boots & End Caps HS-BOOT Min Qty: 1 | 0 |
|
$31.7600 / $39.7100 | Buy Now |
|
Master Electronics | Heat Shrink Boot - Shell Size 21 - 5.3 to 17.8mm ( .209 to .701 in ) Cable Dia Range - Chemical Resi... more RoHS: Compliant | 0 |
|
$28.0900 / $75.3400 | Buy Now |