Part Details for 202A111-3/86-0 by TE Connectivity
Results Overview of 202A111-3/86-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
202A111-3/86-0 Information
202A111-3/86-0 by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 202A111-3/86-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K1320
|
Newark | 202A111-3/86-0 Rohs Compliant: Yes |Raychem Te Connectivity 202A111-3/86-0 RoHS: Compliant Min Qty: 325 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9900 / $11.6900 | Buy Now |
DISTI #
A125884-ND
|
DigiKey | HEATSHRINK BOOT SZ11 BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
324 In Stock |
|
$11.4488 / $17.7500 | Buy Now |
DISTI #
419396-000
|
Avnet Americas | Connector Accessories Molded Boot Polyolefin - Bulk (Alt: 419396-000) RoHS: Not Compliant Min Qty: 325 Package Multiple: 25 Lead time: 30 Weeks, 3 Days Container: Bulk | 0 |
|
$8.3395 / $10.4643 | Buy Now |
DISTI #
650-202A111-3/86-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 25.4mm Boot RoHS: Compliant | 0 |
|
$11.4400 / $17.3300 | Order Now |
|
TE Connectivity | 202A111-3/86-0 Body Orientation: Straight Molded Part Shape Code: 202 Lipped: No Material Code: 3 Ma... more RoHS: Compliant Min Qty: 1 | 324 |
|
$16.9200 / $27.0700 | Buy Now |
DISTI #
RYC202A111-3/86-0
|
Heilind Electronics | 419396-000 | Americas - 0 in Stock |
|
$11.4030 / $13.1195 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Boot - Shell Size 11 - 0.650" (16.51mm)/0.311" (7.90mm) Large, 0.650" (16.51mm)/0.150" (... more RoHS: Compliant |
304 In Stock |
|
$10.5100 / $16.6500 | Buy Now |
DISTI #
54486352
|
Verical | Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black Thin RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1804 | Americas - 300 |
|
$14.3176 / $19.5882 | Buy Now |
DISTI #
419396-000
|
TTI | Heat Shrink Cable Boots & End Caps 202A111-3/86-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 26 In Stock |
|
$11.9900 / $17.4000 | Buy Now |
DISTI #
RYC202A111-3/86-0
|
Interstate Connecting Components | 419396-000 | 0 |
|
$11.4030 / $13.1195 | Buy Now |