Part Details for 202A111-25-G06/225-0 by TE Connectivity
Results Overview of 202A111-25-G06/225-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
202A111-25-G06/225-0 Information
202A111-25-G06/225-0 by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-G06-00 | Amphenol Communications Solutions | 54102-G06-00-BERGSTRIP.100\\HDRTHDR30G |
Price & Stock for 202A111-25-G06/225-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
202A111-25-G06/225-0-ND
|
DigiKey | HEATSHRINK BOOT SZ11 BLACK Min Qty: 425 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3635 | Buy Now |
DISTI #
650-202A11125G062250
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202A111-25-G06/225-0 RoHS: Compliant | 0 |
|
$12.8400 | Order Now |
DISTI #
RYC202A111-25-G06/225-0
|
Heilind Electronics | 202A111-25-G06/225-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 202A111-25-G06/225-0 RoHS: Compliant |
53 In Stock |
|
$12.7500 / $36.3200 | Buy Now |
DISTI #
51701474
|
Verical | Heat Shrink Boots Min Qty: 2 Package Multiple: 1 Date Code: 1922 | Americas - 53 |
|
$23.9980 / $47.2160 | Buy Now |
DISTI #
RYC202A111-25-G06/225-0
|
Interstate Connecting Components | 202A111-25-G06/225-0 | 0 |
|
Buy Now | |
|
Master Electronics | 202A111-25-G06/225-0 RoHS: Compliant |
53 In Stock |
|
$12.7500 / $36.3200 | Buy Now |