Part Details for 202A085-3-0 by TE Connectivity
Results Overview of 202A085-3-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
202A085-3-0 Information
202A085-3-0 by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-T32-02A085LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 4 Positions. |
Price & Stock for 202A085-3-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M7421
|
Newark | 202A085-3-0 |Raychem Te Connectivity 202A085-3-0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0700 / $34.1200 | Buy Now |
DISTI #
202A085-3-0-ND
|
DigiKey | HEATSHRINK BOOT SZ85 BLACK Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.1166 | Buy Now |
DISTI #
650-202A085-3-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202A085-3-0 RoHS: Compliant | 0 |
|
$33.0600 | Order Now |
DISTI #
RYC202A085-3-0
|
Heilind Electronics | 202A085-3-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 202A085-3-0 RoHS: Compliant | 0 |
|
$32.8300 / $89.9300 | Buy Now |
DISTI #
RYC202A085-3-0
|
Interstate Connecting Components | 202A085-3-0 | 0 |
|
Buy Now | |
DISTI #
000000000001097202
|
Sager | Heat Shrink Cable Boots & End Caps 202A085-3-0 Min Qty: 1 | 0 |
|
$36.0700 / $42.7200 | Buy Now |
|
Master Electronics | 202A085-3-0 RoHS: Compliant | 0 |
|
$32.8300 / $89.9300 | Buy Now |