Part Details for 202A021-3-0 by TE Connectivity
Results Overview of 202A021-3-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
202A021-3-0 Information
202A021-3-0 by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 202A021-3-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M7379
|
Newark | 202A021-3-0 |Raychem Te Connectivity 202A021-3-0 RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6800 / $17.2100 | Buy Now |
DISTI #
202A021-3-0-ND
|
DigiKey | HEATSHRINK BOOT SZ21 BLACK Min Qty: 225 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7362 | Buy Now |
DISTI #
813970-000
|
Avnet Americas | Cable Accessories Boot Polyolefin Black - Bulk (Alt: 813970-000) RoHS: Compliant Min Qty: 225 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-202A021-3-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 0 |
|
$16.6700 | Order Now |
DISTI #
RYC202A021-3-0
|
Heilind Electronics | 202A021-3-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Molded Boot ST Polyolefin Thin RoHS: Compliant |
225 In Stock |
|
$16.5300 / $46.8400 | Buy Now |
DISTI #
84391103
|
Verical | Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black Thin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2402 | Americas - 218 |
|
$31.0830 / $60.8920 | Buy Now |
DISTI #
RYC202A021-3-0
|
Interstate Connecting Components | 202A021-3-0 | 0 |
|
Buy Now | |
DISTI #
000000000001097151
|
Sager | Heat Shrink Cable Boots & End Caps HS-BOOT Min Qty: 225 | 0 |
|
$15.2300 / $18.6800 | Buy Now |
|
Master Electronics | Heat Shrink Molded Boot ST Polyolefin Thin RoHS: Compliant |
225 In Stock |
|
$16.5300 / $46.8400 | Buy Now |