There are no models available for this part yet.
Overview of 202X-511-JTW by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008LS-202XJLC | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS | |
5962-8855202XA | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM | |
5962-8866202XA | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM |
CAD Models for 202X-511-JTW by RCD Components Inc
Part Data Attributes for 202X-511-JTW by RCD Components Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.63 mm
|
Package Length
|
5.08 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
510 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
30 V
|
Alternate Parts for 202X-511-JTW
This table gives cross-reference parts and alternative options found for 202X-511-JTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202X-511-JTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20222-511-JBQ | RES,AXIAL,WIREWOUND,510 OHMS,30WV,5% +/-TOL,20PPM TC | RCD Components Inc | 202X-511-JTW vs 20222-511-JBQ |
202E-511-JB | RES,AXIAL,WIREWOUND,510 OHMS,30WV,5% +/-TOL,20PPM TC | RCD Components Inc | 202X-511-JTW vs 202E-511-JB |
202ER-511-JBW | Fixed Resistor, Wire Wound, 1W, 510ohm, 30V, 5% +/-Tol, 20ppm/Cel | RCD Components Inc | 202X-511-JTW vs 202ER-511-JBW |
202F-511-JTW | RES,AXIAL,WIREWOUND,510 OHMS,30WV,5% +/-TOL,20PPM TC | RCD Components Inc | 202X-511-JTW vs 202F-511-JTW |
20222-511-JT | RES,AXIAL,WIREWOUND,510 OHMS,30WV,5% +/-TOL,20PPM TC | RCD Components Inc | 202X-511-JTW vs 20222-511-JT |
202-511-JT | RES,AXIAL,WIREWOUND,510 OHMS,30WV,5% +/-TOL,20PPM TC | RCD Components Inc | 202X-511-JTW vs 202-511-JT |
202E-511-JT | RES,AXIAL,WIREWOUND,510 OHMS,30WV,5% +/-TOL,20PPM TC | RCD Components Inc | 202X-511-JTW vs 202E-511-JT |
20222-511-JBW | RES,AXIAL,WIREWOUND,510 OHMS,30WV,5% +/-TOL,20PPM TC | RCD Components Inc | 202X-511-JTW vs 20222-511-JBW |
20218-511-JBQ | RES,AXIAL,WIREWOUND,510 OHMS,30WV,5% +/-TOL,20PPM TC | RCD Components Inc | 202X-511-JTW vs 20218-511-JBQ |
20218-511-JBW | Fixed Resistor, Wire Wound, 1W, 510ohm, 30V, 5% +/-Tol, 20ppm/Cel | RCD Components Inc | 202X-511-JTW vs 20218-511-JBW |