Part Details for 202X-181-KBQ by RCD Components Inc
Overview of 202X-181-KBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008LS-202XJLC | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS | |
5962-8855202XA | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM | |
5962-8866202XA | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM |
Part Details for 202X-181-KBQ
202X-181-KBQ CAD Models
202X-181-KBQ Part Data Attributes
|
202X-181-KBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
202X-181-KBQ
RCD Components Inc
RES,AXIAL,WIREWOUND,180 OHMS,30WV,10% +/-TOL,20PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.5 mm | |
Lead Length | 27.94 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.63 mm | |
Package Length | 5.08 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 30 V |
Alternate Parts for 202X-181-KBQ
This table gives cross-reference parts and alternative options found for 202X-181-KBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202X-181-KBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20218-181-KBW | Fixed Resistor, Wire Wound, 1W, 180ohm, 30V, 10% +/-Tol, 20ppm/Cel | RCD Components Inc | 202X-181-KBQ vs 20218-181-KBW |
20222-181-KTQ | RES,AXIAL,WIREWOUND,180 OHMS,30WV,10% +/-TOL,20PPM TC | RCD Components Inc | 202X-181-KBQ vs 20222-181-KTQ |
202ER-181-KBW | Fixed Resistor, Wire Wound, 1W, 180ohm, 30V, 10% +/-Tol, 20ppm/Cel | RCD Components Inc | 202X-181-KBQ vs 202ER-181-KBW |
20218-181-KB | RES,AXIAL,WIREWOUND,180 OHMS,30WV,10% +/-TOL,20PPM TC | RCD Components Inc | 202X-181-KBQ vs 20218-181-KB |
202P-181-KB | RES,AXIAL,WIREWOUND,180 OHMS,30WV,10% +/-TOL,20PPM TC | RCD Components Inc | 202X-181-KBQ vs 202P-181-KB |
202ER-181-KB | RES,AXIAL,WIREWOUND,180 OHMS,30WV,10% +/-TOL,20PPM TC | RCD Components Inc | 202X-181-KBQ vs 202ER-181-KB |
20218-181-KBQ | RES,AXIAL,WIREWOUND,180 OHMS,30WV,10% +/-TOL,20PPM TC | RCD Components Inc | 202X-181-KBQ vs 20218-181-KBQ |
202ER-181-KTW | Fixed Resistor, Wire Wound, 1W, 180ohm, 30V, 10% +/-Tol, 20ppm/Cel | RCD Components Inc | 202X-181-KBQ vs 202ER-181-KTW |
202-181-KB | RES,AXIAL,WIREWOUND,180 OHMS,30WV,10% +/-TOL,20PPM TC | RCD Components Inc | 202X-181-KBQ vs 202-181-KB |
202P-181-KTW | RES,AXIAL,WIREWOUND,180 OHMS,30WV,10% +/-TOL,20PPM TC | RCD Components Inc | 202X-181-KBQ vs 202P-181-KTW |