Part Details for 202S49W432MV4E by Johanson Dielectrics Inc
Overview of 202S49W432MV4E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 202S49W432MV4E
202S49W432MV4E CAD Models
202S49W432MV4E Part Data Attributes
|
202S49W432MV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
202S49W432MV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0043uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.56 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 202S49W432MV4E
This table gives cross-reference parts and alternative options found for 202S49W432MV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202S49W432MV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825B432M202DX140W | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0043uF, 1825, | Knowles Capacitors | 202S49W432MV4E vs 1825B432M202DX140W |
1825B432M202PX140HW-HK | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0043uF, 1825, | Knowles Capacitors | 202S49W432MV4E vs 1825B432M202PX140HW-HK |
1825B432M202NX140TM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0043uF, 1825, | Knowles Capacitors | 202S49W432MV4E vs 1825B432M202NX140TM |
1825B432M202YX140WM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0043uF, 1825, | Knowles Capacitors | 202S49W432MV4E vs 1825B432M202YX140WM |
1825B432M202YX140TM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0043uF, 1825, | Knowles Capacitors | 202S49W432MV4E vs 1825B432M202YX140TM |
1825B432M202DX140TM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0043uF, 1825, | Knowles Capacitors | 202S49W432MV4E vs 1825B432M202DX140TM |
202C1825B432MN | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0043uF, 1825, | Metuchen Capacitors Inc | 202S49W432MV4E vs 202C1825B432MN |
1825B432M202SX140M | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0043uF, 1825, | Knowles Capacitors | 202S49W432MV4E vs 1825B432M202SX140M |
1825B432M202YX140 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0043uF, 1825, | Knowles Capacitors | 202S49W432MV4E vs 1825B432M202YX140 |
202S49W432MV4 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0043uF, 1825, | Johanson Dielectrics Inc | 202S49W432MV4E vs 202S49W432MV4 |