Part Details for 202S41W272KV4E by Johanson Dielectrics Inc
Overview of 202S41W272KV4E by Johanson Dielectrics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202S41W272KV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M1800
|
Newark | Ceramic Capacitor 2700Pf 2000V, X7R, 10%, 1210, Full Reel, Capacitance:2700Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:S41 Series Rohs Compliant: Yes |Johanson Dielectrics 202S41W272KV4E RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4800 / $0.5290 | Buy Now |
DISTI #
V72:2272_14240748
|
Arrow Electronics | Cap Ceramic 0.0027uF 2000V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2140 Container: Cut Strips | Americas - 33 |
|
$0.4612 / $1.2989 | Buy Now |
DISTI #
59282855
|
Verical | Cap Ceramic 0.0027uF 2000V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2140 | Americas - 33 |
|
$0.4612 / $0.9208 | Buy Now |
|
Bristol Electronics | 3445 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.0027 uF, SURFACE MOUNT, 1210 | 50 |
|
$1.0013 / $2.0025 | Buy Now |
Part Details for 202S41W272KV4E
202S41W272KV4E CAD Models
202S41W272KV4E Part Data Attributes
|
202S41W272KV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
202S41W272KV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e3 | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.67 mm |
Alternate Parts for 202S41W272KV4E
This table gives cross-reference parts and alternative options found for 202S41W272KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202S41W272KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Y2K00272KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 202S41W272KV4E vs 1210Y2K00272KXR |
202S41W272KV6 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 202S41W272KV4E vs 202S41W272KV6 |
202S41W272KT6 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | 202S41W272KV4E vs 202S41W272KT6 |
202S41W272KV6E | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 202S41W272KV4E vs 202S41W272KV6E |
202S41W272KV4R-RC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1210, | Johanson Dielectrics Inc | 202S41W272KV4E vs 202S41W272KV4R-RC |
1210F2K00272KXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 202S41W272KV4E vs 1210F2K00272KXB |
1210Y2K00272KXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 202S41W272KV4E vs 1210Y2K00272KXT |
1210P2K00272KXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1210, | Knowles Capacitors | 202S41W272KV4E vs 1210P2K00272KXT |
202S41W272KV6U-RC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1210, | Johanson Dielectrics Inc | 202S41W272KV4E vs 202S41W272KV6U-RC |
1210A2K00272KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 202S41W272KV4E vs 1210A2K00272KXR |