Datasheets
202S41W180KV6T by: Johanson Dielectrics Inc

Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 1210, CHIP, GREEN

Part Details for 202S41W180KV6T by Johanson Dielectrics Inc

Overview of 202S41W180KV6T by Johanson Dielectrics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for 202S41W180KV6T

202S41W180KV6T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

202S41W180KV6T Part Data Attributes

202S41W180KV6T Johanson Dielectrics Inc
Buy Now Datasheet
Compare Parts:
202S41W180KV6T Johanson Dielectrics Inc Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 1210, CHIP, GREEN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer JOHANSON DIELECTRICS INC
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.03 mm
JESD-609 Code e3
Length 3.18 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 2000 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.41 mm

Alternate Parts for 202S41W180KV6T

This table gives cross-reference parts and alternative options found for 202S41W180KV6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202S41W180KV6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1210GC180KAT1A Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components 202S41W180KV6T vs 1210GC180KAT1A
1210GC180KAT9A Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components 202S41W180KV6T vs 1210GC180KAT9A
202S41W180KV4R CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.000018uF, SURFACE MOUNT, 1210, CHIP, GREEN Johanson Dielectrics Inc 202S41W180KV6T vs 202S41W180KV4R
1210GC180KAZ3A Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components 202S41W180KV6T vs 1210GC180KAZ3A
1210GC180KAT3A Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components 202S41W180KV6T vs 1210GC180KAT3A
1210GC180KA11A Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components 202S41W180KV6T vs 1210GC180KA11A
1210GC180KA13A Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components 202S41W180KV6T vs 1210GC180KA13A
1210GC180KA19A CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.000018uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components 202S41W180KV6T vs 1210GC180KA19A
202S41W180KV4T Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 1210, CHIP, GREEN Johanson Dielectrics Inc 202S41W180KV6T vs 202S41W180KV4T
1210GC180KAZ9A Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components 202S41W180KV6T vs 1210GC180KAZ9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 202S41W180KV6T by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 202S41W180KV6T by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 202S41W180KV6T would you like to use for your alert(s)?
  • Please alert me when 202S41W180KV6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 202S41W180KV6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 202S41W180KV6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 202S41W180KV6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 202S41W180KV6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 202S41W180KV6T by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: