202R29N391JV6R-RC
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808,

Overview of 202R29N391JV6R-RC by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 202R29N391JV6R-RC by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 202R29N391JV6R-RC by Johanson Dielectrics Inc

202R29N391JV6R-RC
Johanson Dielectrics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 1808
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00039 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Size/Voltage/Capacitance Available
Dielectric Material
CERAMIC
Height
2.03 mm
JESD-609 Code
e3
Length
4.57 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 13 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
2000 V
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.03 mm
Want to compare parts?
  1. 202R29N391JV6R-RC
    Johanson Dielectrics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808,
    VS

Alternate Parts for 202R29N391JV6R-RC

This table gives cross-reference parts and alternative options found for 202R29N391JV6R-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202R29N391JV6R-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1808N391J202N Ceramic Capacitor, Ceramic, 2000V, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808 Hitano Enterprise Corp 202R29N391JV6R-RC vs 1808N391J202N
1808N391J202PT Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808, PILKOR Electronics Co Ltd 202R29N391JV6R-RC vs 1808N391J202PT
TYC1808A391JQP Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808 TE Connectivity 202R29N391JV6R-RC vs TYC1808A391JQP
CW1808NPO391JW Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808, Quantic UTC 202R29N391JV6R-RC vs CW1808NPO391JW
202R29N391JV4T-RC Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808, Johanson Dielectrics Inc 202R29N391JV6R-RC vs 202R29N391JV4T-RC
202R29N391JV4E-RC Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808, Johanson Dielectrics Inc 202R29N391JV6R-RC vs 202R29N391JV4E-RC
1808N391J202P Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808, PILKOR Electronics Co Ltd 202R29N391JV6R-RC vs 1808N391J202P
1808N391J202N Ceramic Capacitor, Multilayer, Ceramic, 2000V, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808 PILKOR Electronics Co Ltd 202R29N391JV6R-RC vs 1808N391J202N
CW1808NPO391JST Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808, Quantic UTC 202R29N391JV6R-RC vs CW1808NPO391JST
CW1808NPO391JPT Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808, Quantic UTC 202R29N391JV6R-RC vs CW1808NPO391JPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 202R29N391JV6R-RC by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 202R29N391JV6R-RC by Johanson Dielectrics Inc

  • Please alert me when 202R29N391JV6R-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 202R29N391JV6R-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 202R29N391JV6R-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 202R29N391JV6R-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 202R29N391JV6R-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 202R29N391JV6R-RC by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: