Part Details for 202L3502475KH by Matsuo Electric Co Ltd
Overview of 202L3502475KH by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 202L3502475KH
202L3502475KH CAD Models
202L3502475KH Part Data Attributes
|
202L3502475KH
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
202L3502475KH
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | 202 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | 202 |
Alternate Parts for 202L3502475KH
This table gives cross-reference parts and alternative options found for 202L3502475KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202L3502475KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
204M3502475KG | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | 202L3502475KH vs 204M3502475KG |
DHR1V475K8S | Renesas Electronics Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED | 202L3502475KH vs DHR1V475K8S |
204N2502475KG | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | 202L3502475KH vs 204N2502475KG |
202L3502475KF | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | 202L3502475KH vs 202L3502475KF |
204M2502475KG | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | 202L3502475KH vs 204M2502475KG |
202L2502475KH | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | 202L3502475KH vs 202L2502475KH |
202L2502475KG | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | 202L3502475KH vs 202L2502475KG |
204M3502475KF | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | 202L3502475KH vs 204M3502475KF |
DT4.7K351 | IBS Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | 202L3502475KH vs DT4.7K351 |
204M2502475KF | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | 202L3502475KH vs 204M2502475KF |