Part Details for 202L3502104KH by Matsuo Electric Co Ltd
Overview of 202L3502104KH by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 202L3502104KH
202L3502104KH CAD Models
202L3502104KH Part Data Attributes
|
202L3502104KH
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
202L3502104KH
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | 202 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | 202 |
Alternate Parts for 202L3502104KH
This table gives cross-reference parts and alternative options found for 202L3502104KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202L3502104KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202L3502104KB | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, | Matsuo Electric Co Ltd | 202L3502104KH vs 202L3502104KB |
204N3502104KH | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, | Matsuo Electric Co Ltd | 202L3502104KH vs 204N3502104KH |
202L3502104KJ | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, | Matsuo Electric Co Ltd | 202L3502104KH vs 202L3502104KJ |
202L3502104KF | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, | Matsuo Electric Co Ltd | 202L3502104KH vs 202L3502104KF |
DT0.1K352 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, | IBS Electronics Inc | 202L3502104KH vs DT0.1K352 |
204N3502104KJ | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, | Matsuo Electric Co Ltd | 202L3502104KH vs 204N3502104KJ |
DHR1V104K1S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Renesas Electronics Corporation | 202L3502104KH vs DHR1V104K1S |
202L3502104KC | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, | Matsuo Electric Co Ltd | 202L3502104KH vs 202L3502104KC |
204M3502104KJ | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, | Matsuo Electric Co Ltd | 202L3502104KH vs 204M3502104KJ |