Part Details for 202L2502475KG by Matsuo Electric Co Ltd
Overview of 202L2502475KG by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 202L2502475KG
202L2502475KG CAD Models
202L2502475KG Part Data Attributes
|
202L2502475KG
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
202L2502475KG
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | 202 |
Alternate Parts for 202L2502475KG
This table gives cross-reference parts and alternative options found for 202L2502475KG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202L2502475KG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202L3502475KB | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | Matsuo Electric Co Ltd | 202L2502475KG vs 202L3502475KB |
204M2502475KF | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | Matsuo Electric Co Ltd | 202L2502475KG vs 204M2502475KF |
204M3502475KG | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | Matsuo Electric Co Ltd | 202L2502475KG vs 204M3502475KG |
202L3502475KC | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | Matsuo Electric Co Ltd | 202L2502475KG vs 202L3502475KC |
204M2502475KG | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | Matsuo Electric Co Ltd | 202L2502475KG vs 204M2502475KG |
204N2502475KG | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | Matsuo Electric Co Ltd | 202L2502475KG vs 204N2502475KG |
204N3502475KJ | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | Matsuo Electric Co Ltd | 202L2502475KG vs 204N3502475KJ |
204M3502475KF | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | Matsuo Electric Co Ltd | 202L2502475KG vs 204M3502475KF |
202L3502475KF | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | Matsuo Electric Co Ltd | 202L2502475KG vs 202L3502475KF |
204N2502475KH | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | Matsuo Electric Co Ltd | 202L2502475KG vs 204N2502475KH |