Part Details for 202F10D03L by ITW McMurdo Connectors
Overview of 202F10D03L by ITW McMurdo Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 202F10D03L
202F10D03L CAD Models
202F10D03L Part Data Attributes
|
202F10D03L
ITW McMurdo Connectors
Buy Now
Datasheet
|
Compare Parts:
202F10D03L
ITW McMurdo Connectors
Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITW MCMURDO CONNECTORS | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 202F10D03L
This table gives cross-reference parts and alternative options found for 202F10D03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202F10D03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8613010303034,5,65E1LF | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | 202F10D03L vs 8613010303034,5,65E1LF |
61602-610TRNLF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 202F10D03L vs 61602-610TRNLF |
93698-610L | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 202F10D03L vs 93698-610L |
220F10T03M11 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ITW McMurdo Connectors | 202F10D03L vs 220F10T03M11 |
FFSD-05-S-05.50-01-N | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 202F10D03L vs FFSD-05-S-05.50-01-N |
ESQT-105-02-F-D-394-002 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 202F10D03L vs ESQT-105-02-F-D-394-002 |
90327-0510 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 202F10D03L vs 90327-0510 |
ESQT-105-02-G-D-777 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 202F10D03L vs ESQT-105-02-G-D-777 |
95283-210 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 202F10D03L vs 95283-210 |
ESQT-105-02-S-D-540 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 202F10D03L vs ESQT-105-02-S-D-540 |