202F-150-JBW
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 1W, 15ohm, 30V, 5% +/-Tol, 20ppm/Cel

Overview of 202F-150-JBW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
57202-F51-09ALF Amphenol Communications Solutions Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 18 Positions - 2mm (0.079inch) - Vertical
57202-F52-05ULF Amphenol Communications Solutions Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch
57202-F52-11ALF Amphenol Communications Solutions Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 22 Positions - 2mm (0.079inch) - Vertical

CAD Models for 202F-150-JBW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 202F-150-JBW by RCD Components Inc

202F-150-JBW
RCD Components Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.5 mm
Lead Length
27.94 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.63 mm
Package Length
5.08 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
30 V
Want to compare parts?
  1. 202F-150-JBW
    RCD Components Inc
    Fixed Resistor, Wire Wound, 1W, 15ohm, 30V, 5% +/-Tol, 20ppm/Cel
    VS

Alternate Parts for 202F-150-JBW

This table gives cross-reference parts and alternative options found for 202F-150-JBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202F-150-JBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
202ER-150-JTW Fixed Resistor, Wire Wound, 1W, 15ohm, 30V, 5% +/-Tol, 20ppm/Cel RCD Components Inc 202F-150-JBW vs 202ER-150-JTW
202ER-150-JB RES,AXIAL,WIREWOUND,15 OHMS,30WV,5% +/-TOL,20PPM TC RCD Components Inc 202F-150-JBW vs 202ER-150-JB
202X-150-JB RES,AXIAL,WIREWOUND,15 OHMS,30WV,5% +/-TOL,20PPM TC RCD Components Inc 202F-150-JBW vs 202X-150-JB
202X-150-JTQ RES,AXIAL,WIREWOUND,15 OHMS,30WV,5% +/-TOL,20PPM TC RCD Components Inc 202F-150-JBW vs 202X-150-JTQ
202P-150-JBW RES,AXIAL,WIREWOUND,15 OHMS,30WV,5% +/-TOL,20PPM TC RCD Components Inc 202F-150-JBW vs 202P-150-JBW
20218-150-JB RES,AXIAL,WIREWOUND,15 OHMS,30WV,5% +/-TOL,20PPM TC RCD Components Inc 202F-150-JBW vs 20218-150-JB
202E-150-JB RES,AXIAL,WIREWOUND,15 OHMS,30WV,5% +/-TOL,20PPM TC RCD Components Inc 202F-150-JBW vs 202E-150-JB
20218-150-JBW RES,AXIAL,WIREWOUND,15 OHMS,30WV,5% +/-TOL,20PPM TC RCD Components Inc 202F-150-JBW vs 20218-150-JBW
202ER-150-JTQ RES,AXIAL,WIREWOUND,15 OHMS,30WV,5% +/-TOL,20PPM TC RCD Components Inc 202F-150-JBW vs 202ER-150-JTQ
202X-150-JTW Fixed Resistor, Wire Wound, 1W, 15ohm, 30V, 5% +/-Tol, 20ppm/Cel RCD Components Inc 202F-150-JBW vs 202X-150-JTW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 202F-150-JBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 202F-150-JBW by RCD Components Inc

  • Please alert me when 202F-150-JBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 202F-150-JBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 202F-150-JBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 202F-150-JBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 202F-150-JBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 202F-150-JBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: