202ER-R825-FB30Q
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 1W, 0.825ohm, 30V, 1% +/-Tol, 30ppm/Cel,

Overview of 202ER-R825-FB30Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
MR8259A Rochester Electronics LLC 8259A - Interrupt Controller, 8086, 8088, 80186 Compatible
MR8255A/B Rochester Electronics LLC Parallel I/O Port, 24 I/O, CMOS, HERMETIC SEALED PACKAGE-44
MR8259A/B Rochester Electronics LLC Replacement for Intel part number MR8259A. Buy from authorized manufacturer Rochester Electronics.

CAD Models for 202ER-R825-FB30Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 202ER-R825-FB30Q by RCD Components Inc

202ER-R825-FB30Q
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Cylindrical
JESD-609 Code
e0
Lead Diameter
0.5 mm
Lead Length
27.94 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.63 mm
Package Length
5.08 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Resistance
0.825 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
30 V
Want to compare parts?
  1. 202ER-R825-FB30Q
    RCD Components Inc
    Fixed Resistor, Wire Wound, 1W, 0.825ohm, 30V, 1% +/-Tol, 30ppm/Cel,
    VS

Alternate Parts for 202ER-R825-FB30Q

This table gives cross-reference parts and alternative options found for 202ER-R825-FB30Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202ER-R825-FB30Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
202-R825-FB30Q Fixed Resistor, Wire Wound, 1W, 0.825ohm, 30V, 1% +/-Tol, 30ppm/Cel, RCD Components Inc 202ER-R825-FB30Q vs 202-R825-FB30Q
202F-R825-FT30Q Fixed Resistor, Wire Wound, 1W, 0.825ohm, 30V, 1% +/-Tol, 30ppm/Cel, RCD Components Inc 202ER-R825-FB30Q vs 202F-R825-FT30Q
202-R825-FT30W Fixed Resistor, Wire Wound, 1W, 0.825ohm, 30V, 1% +/-Tol, 30ppm/Cel, RCD Components Inc 202ER-R825-FB30Q vs 202-R825-FT30W
202ER-R825-FT30Q Fixed Resistor, Wire Wound, 1W, 0.825ohm, 30V, 1% +/-Tol, 30ppm/Cel, RCD Components Inc 202ER-R825-FB30Q vs 202ER-R825-FT30Q
202E-R825-FT30 Fixed Resistor, Wire Wound, 1W, 0.825ohm, 30V, 1% +/-Tol, 30ppm/Cel, RCD Components Inc 202ER-R825-FB30Q vs 202E-R825-FT30
202F-R825-FT30W Fixed Resistor, Wire Wound, 1W, 0.825ohm, 30V, 1% +/-Tol, 30ppm/Cel, RCD Components Inc 202ER-R825-FB30Q vs 202F-R825-FT30W
202E-R825-FT30W Fixed Resistor, Wire Wound, 1W, 0.825ohm, 30V, 1% +/-Tol, 30ppm/Cel, RCD Components Inc 202ER-R825-FB30Q vs 202E-R825-FT30W
202-R825-FT30 Fixed Resistor, Wire Wound, 1W, 0.825ohm, 30V, 1% +/-Tol, 30ppm/Cel, RCD Components Inc 202ER-R825-FB30Q vs 202-R825-FT30
202F-R825-FB30W Fixed Resistor, Wire Wound, 1W, 0.825ohm, 30V, 1% +/-Tol, 30ppm/Cel, RCD Components Inc 202ER-R825-FB30Q vs 202F-R825-FB30W
202F-R825-FB30Q Fixed Resistor, Wire Wound, 1W, 0.825ohm, 30V, 1% +/-Tol, 30ppm/Cel, RCD Components Inc 202ER-R825-FB30Q vs 202F-R825-FB30Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 202ER-R825-FB30Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 202ER-R825-FB30Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of 202ER-R825-FB30Q would you like to use for your alert(s)?
  • Please alert me when 202ER-R825-FB30Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 202ER-R825-FB30Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 202ER-R825-FB30Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 202ER-R825-FB30Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 202ER-R825-FB30Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 202ER-R825-FB30Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: