202C5550B121JP
Metuchen Capacitors Inc
Description: Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 5550,

Overview of 202C5550B121JP by Metuchen Capacitors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 202C5550B121JP by Metuchen Capacitors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 202C5550B121JP by Metuchen Capacitors Inc

202C5550B121JP
Metuchen Capacitors Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
METUCHEN CAPACITORS INC
Package Description
, 5550
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00012 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Others Case Sizes Available On Request
Dielectric Material
CERAMIC
Height
7.62 mm
Length
13.97 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
2000 V
Size Code
5550
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
12.7 mm
Want to compare parts?
  1. 202C5550B121JP
    Metuchen Capacitors Inc
    Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 5550,
    VS

Alternate Parts for 202C5550B121JP

This table gives cross-reference parts and alternative options found for 202C5550B121JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202C5550B121JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CW5550X7R121JWT Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 5550, Quantic UTC 202C5550B121JP vs CW5550X7R121JWT
CW5550X7R121JP Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 5550, Quantic UTC 202C5550B121JP vs CW5550X7R121JP
CW5550X7R121JPT Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 5550, Quantic UTC 202C5550B121JP vs CW5550X7R121JPT
CW5550X7R121JW Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 5550, Quantic UTC 202C5550B121JP vs CW5550X7R121JW
CW5550X7R121JST Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 5550, Quantic UTC 202C5550B121JP vs CW5550X7R121JST
CW5550X7R121JS Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 5550, Quantic UTC 202C5550B121JP vs CW5550X7R121JS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 202C5550B121JP by Metuchen Capacitors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 202C5550B121JP by Metuchen Capacitors Inc

Select Manufacturer
Which Manufacturer of 202C5550B121JP would you like to use for your alert(s)?
  • Please alert me when 202C5550B121JP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 202C5550B121JP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 202C5550B121JP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 202C5550B121JP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 202C5550B121JP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 202C5550B121JP by Metuchen Capacitors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: