202C1825B131JN
Metuchen Capacitors Inc
Description: Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00013uF, 1825,

Overview of 202C1825B131JN by Metuchen Capacitors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 202C1825B131JN by Metuchen Capacitors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 202C1825B131JN by Metuchen Capacitors Inc

202C1825B131JN
Metuchen Capacitors Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
METUCHEN CAPACITORS INC
Package Description
, 1825
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00013 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Others Case Sizes Available On Request
Dielectric Material
CERAMIC
Height
3.56 mm
Length
4.57 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
2000 V
Size Code
1825
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
6.35 mm
Want to compare parts?
  1. 202C1825B131JN
    Metuchen Capacitors Inc
    Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00013uF, 1825,
    VS

Alternate Parts for 202C1825B131JN

This table gives cross-reference parts and alternative options found for 202C1825B131JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202C1825B131JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
202C1825B131JP Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00013uF, 1825, Metuchen Capacitors Inc 202C1825B131JN vs 202C1825B131JP
CMC-2K0/131JX1825T Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00013uF, 1825, Tecate Group 202C1825B131JN vs CMC-2K0/131JX1825T
CMC-2K0/131JX1825W Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00013uF, 1825, Tecate Group 202C1825B131JN vs CMC-2K0/131JX1825W
202S49W131JV4E Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00013uF, 1825, Johanson Dielectrics Inc 202C1825B131JN vs 202S49W131JV4E
1825B131J202STM Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00013uF, 1825, Knowles Capacitors 202C1825B131JN vs 1825B131J202STM
CMC-2K0/131JX1825T13F Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00013uF, 1825, Tecate Group 202C1825B131JN vs CMC-2K0/131JX1825T13F
1825B131J202NTM Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00013uF, 1825, Knowles Capacitors 202C1825B131JN vs 1825B131J202NTM
202S49W131JV6E Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00013uF, 1825, Johanson Dielectrics Inc 202C1825B131JN vs 202S49W131JV6E
202S49W131JV4 Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00013uF, 1825, Johanson Dielectrics Inc 202C1825B131JN vs 202S49W131JV4
202S49W131JV6 Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00013uF, 1825, Johanson Dielectrics Inc 202C1825B131JN vs 202S49W131JV6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 202C1825B131JN by Metuchen Capacitors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 202C1825B131JN by Metuchen Capacitors Inc

Select Manufacturer
Which Manufacturer of 202C1825B131JN would you like to use for your alert(s)?
  • Please alert me when 202C1825B131JN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 202C1825B131JN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 202C1825B131JN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 202C1825B131JN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 202C1825B131JN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 202C1825B131JN by Metuchen Capacitors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: