Part Details for 202C1515A101KN by Metuchen Capacitors Inc
Overview of 202C1515A101KN by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 202C1515A101KN
202C1515A101KN CAD Models
202C1515A101KN Part Data Attributes
|
202C1515A101KN
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
202C1515A101KN
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1515,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 1515 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Case Sizes Available On Request | |
Dielectric Material | CERAMIC | |
Height | 3.3 mm | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1515 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for 202C1515A101KN
This table gives cross-reference parts and alternative options found for 202C1515A101KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202C1515A101KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1515RN101K202STM | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1515, | Knowles Capacitors | 202C1515A101KN vs 1515RN101K202STM |
1515RN101K202KTM | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1515, | Knowles Capacitors | 202C1515A101KN vs 1515RN101K202KTM |
1515RN101K202PRT | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1515, | Knowles Capacitors | 202C1515A101KN vs 1515RN101K202PRT |
1515RN101K202PRW | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1515, | Knowles Capacitors | 202C1515A101KN vs 1515RN101K202PRW |
1515N101K202YHT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1515, | Knowles Capacitors | 202C1515A101KN vs 1515N101K202YHT |
1515RN101K202NG | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1515, | Knowles Capacitors | 202C1515A101KN vs 1515RN101K202NG |
1515N101K202PT | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1515, | Knowles Capacitors | 202C1515A101KN vs 1515N101K202PT |
1515N101K202PHT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1515, | Knowles Capacitors | 202C1515A101KN vs 1515N101K202PHT |
1515RN101K202PR | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1515, | Knowles Capacitors | 202C1515A101KN vs 1515RN101K202PR |
1515N101K202NHW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1515, | Knowles Capacitors | 202C1515A101KN vs 1515N101K202NHW |