202A-FBTO
Attend Technology Inc
Description: USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Plug

Overview of 202A-FBTO by Attend Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
142-02A08L Coilcraft Inc NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version)
LPR4012-202AMRB Coilcraft Inc General Purpose Inductor,
142-02A08 Coilcraft Inc RF inductor, tunable, aluminum core, shielded, RoHS

CAD Models for 202A-FBTO by Attend Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 202A-FBTO by Attend Technology Inc

202A-FBTO
Attend Technology Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ATTEND TECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
PEG
Body Breadth
0.156 inch
Body Depth
0.362 inch
Body Length
0.303 inch
Body/Shell Style
PLUG
Connector Type
USB CONNECTOR
Contact Finish Mating
AU
Contact Gender
FEMALE
Contact Style
USB SER A FLAT
Insulator Material
GLASS FILLED POLYAMIDE
Mounting Option 1
DETENT
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Shell Finish
NICKEL
Shell Material
BRASS
Terminal Pitch
0.7874 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
5
Want to compare parts?
  1. 202A-FBTO
    Attend Technology Inc
    USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 202A-FBTO by Attend Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 202A-FBTO by Attend Technology Inc

Select Manufacturer
Which Manufacturer of 202A-FBTO would you like to use for your alert(s)?
  • Please alert me when 202A-FBTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 202A-FBTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 202A-FBTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 202A-FBTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 202A-FBTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 202A-FBTO by Attend Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: