2029367-1
TE Connectivity
Description: 06P UMNL-II TW-N-LK-CAP FRONT

Overview of 2029367-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for 2029367-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-2029367-1-ND
DigiKey 06P UMNL-II TW-N-LK-CAP FRONT Min Qty: 1 Lead time: 18 Weeks Container: Bag 600
In Stock
  • 1 $2.9700
  • 10 $2.4590
  • 25 $2.2812
  • 50 $2.1558
  • 100 $2.0373
  • 250 $1.8909
  • 500 $1.7875
  • 1,000 $1.6899
  • 2,500 $1.5695
$1.5695 / $2.9700 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 12000 Package Multiple: 600 Lead time: 15 Weeks Container: Bag 0
Bag
  • 12,000 $0.4990
$0.4990 Buy Now
DISTI # AMP2029367-1
Heilind Electronics 06P UMNL-II TW-N-LK-CAP FRONT Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 19800 Factory Stock
  • 3,000 $1.5240
  • 6,000 $0.8050
  • 9,000 $0.5530
  • 12,000 $0.5420
$0.5420 / $1.5240 Buy Now
DISTI # AMP2029367-1
Interstate Connecting Components 06P UMNL-II TW-N-LK-CAP FRONT 0
Buy Now
Master Electronics   RoHS: Compliant 19800 Factory Stock
  • 3,000 $1.5240
  • 6,000 $0.8050
  • 9,000 $0.5530
  • 12,000 $0.5420
$0.5420 / $1.5240 Buy Now

CAD Models for 2029367-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2029367-1 by TE Connectivity

2029367-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.25 inch
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
CSA, UL, V
Terminal Pitch
6.35 mm
Termination Type
CRIMP
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 2029367-1
    TE Connectivity
    06P UMNL-II TW-N-LK-CAP FRONT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2029367-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2029367-1 by TE Connectivity

  • Please alert me when 2029367-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2029367-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2029367-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2029367-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2029367-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2029367-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: