-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R0160
|
Newark | 4P Val-U-Lok Vrthdr W/Pgs Gw |Te Connectivity 2029265-4 RoHS: Not Compliant Min Qty: 3750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4340 / $0.4790 | Buy Now |
DISTI #
A142191-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3450 In Stock |
|
$0.3812 / $0.6000 | Buy Now |
DISTI #
2029265-4
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 2029265-4) RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2850 / $0.3660 | Buy Now |
DISTI #
571-2029265-4
|
Mouser Electronics | Power to the Board 4P VRT HDR W/PGS GLOW WIRE RoHS: Compliant | 7025 |
|
$0.3710 / $0.5500 | Buy Now |
|
Future Electronics | 4 Position Dual Row 4.20mm Vertical Mount Val-U-Lok Series header RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 3750 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$0.3750 / $0.4200 | Buy Now |
|
Future Electronics | 4 Position Dual Row 4.20mm Vertical Mount Val-U-Lok Series header RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 3750 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$0.3750 / $0.4200 | Buy Now |
DISTI #
AMP2029265-4
|
Heilind Electronics | 4P VAL-U-LOK VRTHDR W/PGS | Americas - 0 in Stock |
|
$0.3983 / $0.4552 | Buy Now |
|
Onlinecomponents.com | 4P VAL-U-LOK VRTHDR W/PGS GW RoHS: Compliant |
3750 In Stock |
|
$0.3624 / $0.5309 | Buy Now |
DISTI #
84464524
|
Verical | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Thru-Hole Box/Tray RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2426 | Americas - 3750 |
|
$0.4681 / $0.7233 | Buy Now |
DISTI #
2029265-4
|
TTI | Power to the Board 4P VRT HDR W/PGS GLOW WIRE Min Qty: 3750 Package Multiple: 375 Container: Tray | Americas - 0 |
|
$0.3210 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2029265-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2029265-4
TE Connectivity
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.384 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2029265-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2029265-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1775099-2 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Ivory Insulator, Receptacle | TE Connectivity | 2029265-4 vs 1-1775099-2 |
2029265-4 | (2029265-4) 4P VAL-U-LOK VRTHDR W/PGS GW | TE Connectivity | 2029265-4 vs 2029265-4 |
1586588-4 | 4P VAL-U-LOK BMI VRT HDR V0 | TE Connectivity | 2029265-4 vs 1586588-4 |
1586586-4 | 4P VAL-U-LOK BMI VRT HDR V2 | TE Connectivity | 2029265-4 vs 1586586-4 |
4-1775099-0 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator | TE Connectivity | 2029265-4 vs 4-1775099-0 |
3-1775099-0 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator | TE Connectivity | 2029265-4 vs 3-1775099-0 |
2-1775099-0 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator | TE Connectivity | 2029265-4 vs 2-1775099-0 |
2029059-4 | (2029059-4) 4P VAL-U-LOK VRTHDR W/PGS GW | TE Connectivity | 2029265-4 vs 2029059-4 |