2029177-5
TE Connectivity
Description: (2029177-5) 5P S/R PM PLUG VAL-U-LOK GW

Overview of 2029177-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2029177-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R8824
Newark 5P S/R Pm Plug Val-U-Lok Gw |Amp Te Connectivity 2029177-5 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.2440
$0.2440 Buy Now
DISTI # A112990-ND
DigiKey CONN PLUG HSG 5POS 4.20MM Min Qty: 12000 Lead time: 18 Weeks Container: Bulk 4957
In Stock
  • 12,000 $0.2664
$0.2664 Buy Now
DISTI # 2029177-5
Avnet Americas Conn Housing PL 5 POS 4.2mm Crimp ST Cable Mount Bag - Bag (Alt: 2029177-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Container: Bag 0
  • 12,000 $0.1963
$0.1963 Buy Now
DISTI # 571-2029177-5
Mouser Electronics Power to the Board 5P S/R PNL MNT PLUG GLOW WIRE RoHS: Compliant 17926
  • 1 $0.5000
  • 10 $0.4690
  • 100 $0.3870
  • 500 $0.2770
  • 1,000 $0.2740
  • 2,000 $0.2650
  • 5,000 $0.2180
  • 10,000 $0.2170
$0.2170 / $0.5000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 16 Weeks Container: Bag 0
Bag
  • 12,000 $0.1962
$0.1962 Buy Now
DISTI # AMP2029177-5
Heilind Electronics 5P S/R PM PLUG VAL-U-LOK GW Americas - 0 in Stock
  • 12,000 $0.2489
  • 30,000 $0.2311
$0.2311 / $0.2489 Buy Now
Onlinecomponents.com 5P S/R PM PLUG VAL-U-LOK GW RoHS: Compliant 8000 Partner Stock
  • 100 $0.3522
  • 500 $0.2800
  • 1,000 $0.2695
  • 3,000 $0.2403
  • 6,000 $0.2170
  • 9,000 $0.2137
  • 12,000 $0.2105
$0.2105 / $0.3522 Buy Now
DISTI # 20291775-TEC
TME 2029177-5 Min Qty: 156 8000
  • 156 $0.2426
  • 1,600 $0.2381
  • 3,200 $0.2336
  • 6,300 $0.2290
$0.2290 / $0.2426 Buy Now
DISTI # AMP2029177-5
Interstate Connecting Components 5P S/R PM PLUG VAL-U-LOK GW 0
  • 12,000 $0.2489
  • 30,000 $0.2311
$0.2311 / $0.2489 Buy Now
Chip 1 Exchange INSTOCK 10400
RFQ
DISTI # 2029177-5
Avnet Abacus (Alt: 2029177-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757101508330
Chip1Stop Conn Housing PL 5 POS 4.2mm Crimp ST Cable Mount Bag RoHS: Compliant 8000
  • 300 $0.2660
  • 1,400 $0.2610
  • 2,800 $0.2550
  • 5,600 $0.2360
$0.2360 / $0.2660 Buy Now
Master Electronics 5P S/R PM PLUG VAL-U-LOK GW RoHS: Compliant 8000 Partner Stock
  • 100 $0.3522
  • 500 $0.2800
  • 1,000 $0.2695
  • 3,000 $0.2403
  • 6,000 $0.2170
  • 9,000 $0.2137
  • 12,000 $0.2105
$0.2105 / $0.3522 Buy Now

CAD Models for 2029177-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2029177-5 by TE Connectivity

2029177-5
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.874 inch
Body Depth
0.291 inch
Body Length
0.94 inch
Body/Shell Style
PLUG
Cable Types
DISCRETE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
WHITE
Insulator Material
POLYAMIDE6
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
CSA, UL
Terminal Pitch
4.2 mm
Termination Type
CRIMP
Total Number of Contacts
5
UL Flammability Code
94V-2
Want to compare parts?
  1. 2029177-5
    TE Connectivity
    (2029177-5) 5P S/R PM PLUG VAL-U-LOK GW
    VS

Related Parts for 2029177-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2029177-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2029177-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2029177-5 would you like to use for your alert(s)?
  • Please alert me when 2029177-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2029177-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2029177-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2029177-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2029177-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2029177-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: