Part Details for 2029-23-SM-RPLF by Bourns Inc
Overview of 2029-23-SM-RPLF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2029-23-SM-RPLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1238
|
Newark | Gas Discharge Tube /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns 2029-23-SM-RPLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7840 / $0.8760 | Buy Now |
DISTI #
2029-23-SM-RPLFCT-ND
|
DigiKey | GDT 230V 20KA 2 POLE SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31 In Stock |
|
$0.7221 / $1.8200 | Buy Now |
DISTI #
2029-23-SM-RPLF
|
Avnet Americas | 2029 Series Heavy Duty Gas Discharge Tube Surge Arrestor 230V Surface Mount T/R - Tape and Reel (Alt: 2029-23-SM-RPLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7150 / $0.8122 | Buy Now |
DISTI #
652-2029-23-SM-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE RoHS: Compliant | 0 |
|
$0.7220 / $0.7940 | Order Now |
DISTI #
70681633
|
RS | Gas Tube, 2 Elect, 230V, 25kA, 8 mm, SMT, Reel pack, 2029 Series | Bourns 2029-23-SM-RPLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.1700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.7170 / $0.8420 | Buy Now | |
|
Bristol Electronics | 879 |
|
RFQ | ||
|
Quest Components | 703 |
|
$0.9530 / $2.3104 | Buy Now | |
|
Master Electronics | 0 |
|
$0.7170 / $0.8420 | Buy Now |
Part Details for 2029-23-SM-RPLF
2029-23-SM-RPLF CAD Models
2029-23-SM-RPLF Part Data Attributes:
|
2029-23-SM-RPLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2029-23-SM-RPLF
Bourns Inc
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-02-09 | |
Samacsys Manufacturer | Bourns | |
Moisture Sensitivity Level | 1 | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |